48 MHz MouseReel Crystals

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 30 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 70.202In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2x1.6mm 48MHz Crystal Unit +/-65ppm (Total) Initial tolerance AEC-Q200 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 65 PPM 65 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 60 Ohms 150 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-20ppm 3.019In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-40ppm 2.405In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 40 PPM 40 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 8pF 1.6x1.2mm 6.248In Stock
9.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.33 mm CX1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 14.847In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 3.191In Stock
3.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 4.655In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 9.934In Stock
Min.: 1
Mult.: 1
: 100

48 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 3.420In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol ?10ppm Stab ?20ppm -40?C ~ 85?C 7pF 40 Ohms 4.041In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol ?20ppm Stab ?20ppm -40?C ~ 85?C 10pF 60 Ohms 2.319In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 35 Ohms 5.043In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 48.0 MHZ 18PF -40+85C 7.660In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48MHz 12pF 2x1.6mm 3.595In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0x1.6mm 48MHz 6pF 958In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 7pF 513In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 8pF 733In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 10pF 497In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48000kHz 8pF With Thermistor 1.936In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48MHz 8pF 3 .2x2.5mm 2.969In Stock
3.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 1.747In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 2.186In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200