50 MHz Crystals

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal HC-49/U 50MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 40 Ohms 109In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ECS Crystals 50.000 MHz 12 pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 1.501In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 892In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 4 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 912In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 12 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 299In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 12 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 18pF ESR 30 -40C +85C 307In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 18pF 50ppm -40C +85C 638In Stock
Min.: 1
Mult.: 1

50 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 50MHz 18pF 50ppm -40C +85C 48In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 127In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 378In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 24In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1.498In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50.000 MHz 19 pF ECX-53 7/10 ppm -10 +70 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 190In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 7/15 ppm -40 +85 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 778In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32 361In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz 19 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 15 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals Crystal,50MHz, 15ppm, 10ppm,8pF,50 Ohms,Fundamental,-30 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.103In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 15 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
Epson Timing Crystals MINI SMD XTL MHZ +/-50PPM +/-30PPM-40 85C 10PF 250TR 322In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 10 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic
8.011Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
50 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Murata Electronics Crystals 50.0 MHZ 45PPM 6PF 4 PIN
22.603On Order
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 45 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 65 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 10pF
9.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

50 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
Murata Electronics Crystals
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 40 PPM - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals
3.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 40 PPM 40 PPM - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals
3.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 7 pF 40 PPM 40 PPM - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
TXC Corporation Crystals 50MHz 30ppm 18pF -20C +70C 765In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 15ppm 10pF -40C +85C 3.004In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 10 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel