8 MHz Crystals

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
IQD LFXTAL050985
IQD Crystals 8MHz 22pF -20C 70C 545In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm Reel, Cut Tape, MouseReel
ABRACON ILCX07-FF5F18-8.000MHz
ABRACON Crystals Xtal 5032 4-SMD 8MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 100 Ohms
848On Order
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1 mm ILCX07 Reel, Cut Tape
ABRACON IXA18-FBFF8-8.000MHz
ABRACON Crystals Xtal 5032 2-SMD 8MHz Tol 30ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms 894In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm IXA18 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS 1.102In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 60 mOhms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.463In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.201In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 20 pF CSM-7X +/-30/50 ppm -20 - +70C RoHS 1.661In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.136In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.773In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18pF +/-10/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5.037In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 18 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4.467In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF 10/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 935In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 2.851In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 11.862In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10ppm 10pF -40C +85C 17.880In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -20 +70 C 100O Max ESR 3.543In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 8.809In Stock
4.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 1.6-3.6V 30PPM -40C +85C 40.901In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 12,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4.552In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 100ppm -40C +85C 1.582In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 5.457In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 25ppm 18pF -40C +85C 10.871In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4.579In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz -55 to +125C 24.709In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 5.091In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200