8 MHz Crystals

Results: 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 8.000MHZ 20pF 100 ppm -55C +125C 2.729In Stock
Min.: 1
Mult.: 1

8 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 80 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad 10/10 ppm -20 +70 C 100O Max ESR 1.353In Stock
5.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O 3.763In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 +85 C,ESR 400O 1.275In Stock
6.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals Crystal 8 MHz, 12 pF, 30/30 ppm, -40 +85 C AEC-Q200 Qualified 3225 Pkg 2.428In Stock
5.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 18pF ESR 35 Ohm Max. 776In Stock
Min.: 1
Mult.: 1

8 MHz 18 pF 30 PPM 50 PPM HC-49/UX - 10 C + 70 C Radial 35 Ohms 1 mW 11.35 mm 4.65 mm 13.46 mm HC49UX Bulk
ECS Crystals 8MHz 18pF ESR 50 20ppm -40C +85C 1.285In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -20C +70C 1.023In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF ESR 50 20ppm -40C +85C 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 20ppm 30ppm 18pF 60 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 552In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1.123In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 598In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O 3.041In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 20 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 20pF -10C +70C 6.961In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 620In Stock
25.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 2.721In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB+/-30 ppm, -40 +85 C, 400O 2.670In Stock
6.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 840In Stock
1.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 32pF 504In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 32 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8MHz SERIES 1.074In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz Series 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals ECX-53 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 100O Max ESR 1.908In Stock
4.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 943In Stock
2.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 16 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8MHZ 18pF 10ppm 10ppm -20 C 70 C 1.596In Stock
Min.: 1
Mult.: 1

8 MHz 18 pF 10 PPM 10 PPM HC-49/USX - 20 C + 70 C Radial 80 Ohms 500 uW 11.35 mm 5 mm 3.5 mm HC-49USX Bulk
ECS Crystals 8.000Mhz 30ppm 20pF 161In Stock
Min.: 1
Mult.: 1

8 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 80 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 8.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 2.107In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200