10 pF Crystals

Results: 3.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 2.117In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 25ppm -10C +70C 721In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 25ppm -20C +70C 1.565In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 40 ohms -20C to 70C 7ppm 1.304In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -30C +85C 1.647In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 10ppm -10C +70C 81In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 1.308In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel

ECS Crystals 24MHz 10pF -40C +85C 610In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 50 ohms -20C to 70C 7ppm 1.420In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 7 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals ESR 80,FREQ 24,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1.045In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1.074In Stock
3.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1.253In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10ppm 10pF -40C +85C 440In Stock
2.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 6.068In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.667In Stock
2.960Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1.312In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 128In Stock
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1.478In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 25ppm -10C +70C 1.310In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 10ppm -10C +70C 848In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 20ppm -20C +70C 979In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 10 pF 10 20 -20 +70 C 2 ppm Max. ESR = 50 3.418In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 25ppm -10C +70C 709In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 10pF -20C +70C 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel