12 pF Crystals

Results: 2.896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 25MHz 25ppm 12pF -20C +70C 162In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 686In Stock
2.000Expected 13/01/2027
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
1.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +85C 5.023In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 40O 841In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 2.541In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +85C 2.360In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 240In Stock
6.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1.534In Stock
5.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
6.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 25ppm -20C +70C 810In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1.306In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 25ppm 12pF -40C +85C 1.356In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 12pF -20C +70C 1.624In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 12 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 12pF AEC-Q200 -40C +85C 922In Stock
Min.: 1
Mult.: 1
: 3.000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 32MHz 12pF 40 ohms -20C to 70C 7ppm 640In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape
ECS Crystals 32MHz 12pF 20ppm -40C +125C AEC-Q200 2.676In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 60In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 32MHz 10ppm 12pF -40C +85C 1.153In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-30C +85C 1.139In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-40C +85C 928In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1.617In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.0MHz 12pF 10ppm -20C +70C 1.171In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel