12 pF Crystals

Results: 2.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
IQD Crystals 16MHz 30ppm 12pF -40C + 125C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

16 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD Crystals 10MHz 20ppm 12pF -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 200 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD Crystals 12MHz 20ppm 12pF -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

12 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD Crystals 24MHz 20ppm 12pF -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD Crystals 25MHz 20ppm 12pF -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD Crystals 26MHz 10ppm 12pF -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

26 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -30 To +85 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

12 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel, Cut Tape, MouseReel
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 50.0 ppm, Stability 30.0 ppm, -20 To +70 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

24 MHz 12 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon Crystals SMD Crystal, 20 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

20 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon Crystals SMD Crystal, 30 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +60 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000

30 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 10 C + 60 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 30 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +60 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

30 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 10 C + 60 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000

12 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

12 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

25 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000

6 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

6 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000

6 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 20 C + 70 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

6 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 20 C + 70 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000

6 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 6 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

6 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 1
Mult.: 1

8 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm Non-Stocked
Min.: 2.000
Mult.: 2.000

8 MHz 12 pF 30 PPM 30 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 7.5 mm 5.15 mm 1.1 mm FC7BS
KYOCERA AVX Crystals AEC-Q200 32MHz 12.5p F 2x1.6x0.4mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

32 MHz 12 pF 2 mm x 1.6 mm SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel AEC-Q200