20 pF Crystals

Results: 2.822
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16.000MHZ 20pF 100 ppm -55C +125C 1.119In Stock
Min.: 1
Mult.: 1

16 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,CSM-7SSX, 50ppm, 30ppm,20pF,50 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 640In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-33Q 15/50 ppm -40 +125 C AEC-Q200 RoHS 1.542In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 20 pF 15 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 20pF 50ppm -10C +70C 280In Stock
Min.: 1
Mult.: 1

18.432 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C Radial 50 Ohms 100 uW 6.8 mm 4 mm 1.8 mm HC-46X Bulk
ECS Crystals 18.432MHz -40 to + 125C 551In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz -55 to +125C 48In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF 50ppm -10C +70C 2.501In Stock
Min.: 1
Mult.: 1
: 3.000

19.6608 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-64B, 50ppm, 30ppm,20pF,40 Ohm,Fundamental,-10 C 70 C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 648In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -40C +85C 11In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -10C +70C 465In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 10ppm -20C +70C 842In Stock
2.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 50ppm -40C +85C 5.705In Stock
3.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 50ppm -10C +70C 4.761In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 50ppm -10C +70C 494In Stock
Min.: 1
Mult.: 1

20 MHz 20 pF 30 PPM 50 PPM 7.5 mm x 2.9 mm - 10 C + 70 C Radial 50 Ohms 100 uW 7.5 mm 2.9 mm 1.8 mm HC-46X Bulk
ECS Crystals 20.000MHZ 20pF 100 ppm -55C +125C 69In Stock
Min.: 1
Mult.: 1

20 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,CSM-4AX, 50ppm, 30ppm,20pF,30 Ohm,Fundamental,-10 C 70 C,HC49/US,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 248In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -40C +85C 790In Stock
1.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -10C +70C 987In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 20pF 10ppm -20C +70C 1.884In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 20pF 100 ppm -55C +125C 1.273In Stock
3.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 50 ppm,STAB 50 ppm,-20 +70 C,ESR 40O 5.200In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 904In Stock
3.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 25ppm -10C +70C 645In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.6 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 319In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20pF 50ppm -40C +85C 3.537In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel