20 pF Crystals

Results: 2.822
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20MHz SMD CRYSTAL 675In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 20 pF HC-49USX +/-30/50 ppm -20 - +70C RoHS 611In Stock
Min.: 1
Mult.: 1

20 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm Bulk
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 1.379In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20pF SMD CRYSTAL 24In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 198In Stock
Min.: 1
Mult.: 1

24.576 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 5 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 25.000 MHz 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 1.384In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.0Mhz 30ppm -10C +70C 20pF 950In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 20pF 20/20 ppm -20 +100 C 30O Max. ESR 1 ppm Aging 3225 4-SMD ECX-32 857In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 20 PPM 20 PPM - 20 C + 100 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals ECX-64A, 25MHz, 20pF, +/-30ppm, +/-50ppm, -40C +85 C,RoHS 1.216In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20pF SMD CRYSTAL 52In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 270In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 27MHz SMD CRYSTAL 876In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.000Mhz 30ppm 20pF 288In Stock
Min.: 1
Mult.: 1

27 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 100 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 30MHz SMD CRYSTAL 890In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20pF SMD CRYSTAL 817In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz SMD CRYSTAL 186In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 3.6864Mhz 30ppm 20pF 90In Stock
Min.: 1
Mult.: 1

3.6864 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 150 Ohms 500 uW 11.35 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 982In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 40MHz SMD CRYSTAL 950In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 6.000Mhz 30ppm 20pF 119In Stock
Min.: 1
Mult.: 1

6 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 100 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 6.00Mhz 100ppm -40c +125C 20pF 421In Stock
Min.: 1
Mult.: 1
: 1.000

6 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 70 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 6MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 2.556In Stock
Min.: 1
Mult.: 1
: 1.000

6 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 70 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel
ECS Crystals 7.3727 MHz 1.305In Stock
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel