6 pF Crystals

Results: 1.394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 4.504In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 960In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-37QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.0000MHZ 6PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 1.459In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 1.804In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 640In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 3.829In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24 MHZ 6PF SMD 3.319In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHZ 6 pF +/-10 ppm a. +25C ECX-31R 50K Max. ESR RoHS 2.349In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-31B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 837In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 6pF 20/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2.650In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 17.556In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 2 mm 1.2 mm 0.6 mm ECX-12R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 6.198In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ECX-306X Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF 20ppm -40C +85C 21.090In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34B Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF 10ppm -40C +85C 4.670In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF -40C +85C 21.763In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 9.973In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 55 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm CDX-1128 Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 6pF 24.486In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm ECX-12 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 6 pF ECX-16 +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 +85 C RoHS 3.475In Stock
5.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 6 pF 10 ppm @ +25 C 3.2 x 1.5 mm 2 pad package 55KO ESR typ -40 +85 C 8.374In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-31B Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 20ppm 6pF -40 to 125C 23.803In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768KHZ 6PF , ECX-1210B, kHz Crystal (Tuning Fork), 32.768kHz, 20ppm, 80 kOhms, Fundamental, -40 C 85 C, Surface Mount, 4-SMD, No Lead, 0.047" L x 0.039" W (1.20mm x 1.00mm), 0.014" (0.35mm) 2.109In Stock
5.000Expected 19/04/2027
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 6 pF 20 PPM 1.2 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 1 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape
Epson Timing Crystals 32.768KHz 20ppm 6.0pF -40C +85C 7.843In Stock
7.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 6 pF 20 PPM 20 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 35 kOhms 1 uW 8 mm 3.8 mm 2.54 mm MC-306 Reel, Cut Tape, MouseReel
Epson Timing Crystals SMD T/FORK XTL KHZ +/-20PPM,-40 85C 6.0PF 3K TR 6.347In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 35 kOhms 1 uW 8 mm 3.8 mm 2.54 mm MC-306 Reel, Cut Tape, MouseReel