8 pF Crystals

Results: 3.623
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-20ppm 4.861In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-50ppm 2.323In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF +/-40ppm 2.823In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF 2.365In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF 2.0mmX1.6mm 2.440In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 100 PPM 100 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 8pF 1.188In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 8pF +/-20ppm 1.417In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 8pF +/-20ppm 1.691In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-20ppm 2.739In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 32MHz 8pF 2.0 x 1.6mm +/-30ppm 9.147In Stock
9.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.517In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 783In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2.146In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2.816In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz 8pF 2.0mmX1.6mm +/-50ppm 1.494In Stock
3.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 50 PPM 200 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 40 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2.583In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.545In Stock
Min.: 1
Mult.: 1
: 3.000

54 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm 1.800In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 15 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 30 Ohms 250 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF 3.2 x 2.5mm +/-30ppm 2.252In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 120 Ohms 2.604In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 15 PPM 150 PPM SMD-4 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2.019In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2.426In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 40 MHz Automotive & Industrial Grade Ceramic SMD Crystal 2.226In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel