8 pF Crystals

Results: 3.633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm 314In Stock
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF 2x1.6mm 823In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 8pF 2 x1.6mm 586In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25MHz, 10PPM Quartz Crystal 947In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 900In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27MHz Quartz Crystal 940In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 32MHz 8pF 578In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 900In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 955In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 833In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27.12MHz 8pF AECQ200 2.05X1.65X.45mm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.884In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1.921In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.572In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 38.4MHz 8pF AECQ200 2.05X1.65X.45mm 516In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 48MHz 8pF AEC-Q200 2 .05X1.65X.45mm 915In Stock
3.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1.081In Stock
3.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 237In Stock
3.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 1.082In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm 1.479In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 1.397In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 8pF 284In Stock
9.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 8pF 633In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 8pF 534In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 8pF 758In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel