8 pF Crystals

Results: 3.633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals CRYSTAL 48MHZ 8pF 10ppm 15ppm -30 C 85 C 943In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals Crystal,50MHz, 15ppm, 10ppm,8pF,50 Ohms,Fundamental,-30 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.103In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 15 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 8pF 150 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 598In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD, ESR 30, 7ppm, 10ppm, -30 C 85 C, 2.5 x 2.0 x 0.5 100 w Max 1 ppm 1st Year Max 1.933In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 7 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768KHz 8pF 828In Stock
Min.: 1
Mult.: 1

32.768 kHz 8 pF 20 PPM Cylinder - 10 C + 60 C Radial 40 kOhms 1 uW 5.1 mm 5.1 mm 1.5 mm ECX-1X5X Bulk
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF 250TR 2.016In Stock
4.000Expected 15/02/2027
Min.: 1
Mult.: 1
: 250

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel

Epson Timing Crystals TSX-3225 32.00M-80AAAAU40RG0: XTAL MHZ 8.0PF +/-10PPM +/-10PPM -20 75CESR=40 OHM DL=200uW 1K TR 1.428In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape
Epson Timing Crystals MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF BULK 9In Stock
Min.: 1
Mult.: 1

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Bulk
Epson Timing Crystals MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF 1K TR 4.901In Stock
4.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals 48MHz 50PPM -20C +75C 8.0pF 239In Stock
Min.: 1
Mult.: 1
: 250

48 MHz 8 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16MHz 10PPM -20C +70C 8.0pF 46In Stock
250Expected 28/12/2026
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 200 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 8.0PF 250TR 323In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 8.0PF 3K TR 2.888In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-10PPM+/-20PPM-40 85C 8.0PF 250T/R 7In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals MINI XTL MHZ +/-30PPM +/-30PPM -20 70C 8.0PF BULK 120In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Bulk
Epson Timing Crystals FA-238 25.0000MD-AJ0: MINI XTL MHZ 30PPM 30PPM -20 70C 8.0PF 1K TR 643In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM+/-18PPM-40 85C 8.0PF 2K TR 911In Stock
Min.: 1
Mult.: 1
: 2.000

16 MHz 8 pF 10 PPM 18 PPM - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF 1K TR 49In Stock
3.000Expected 15/02/2027
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF BULK - CUT TAPE 16In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk
CTS Electronic Components Crystals 16MHz 8pF 10ppm 200 ohm -40C +125C 1.236In Stock
3.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz 8pF 10ppm 100 ohm -40C +125C 530In Stock
3.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 27.12MHz 8pF 10ppm 100 ohm -40C +85C 1.284In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 32MHz 8pF 10ppm 80 ohm -40C +85C 612In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel