- 30 C Crystals

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2.450In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 9.5 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Murata Electronics Crystals 680In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 24.576MHz Crystal +/-30ppm Initial tolerance 122In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 25MHz Crystal +/-20ppm Initial tolerance 1.648In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.049In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.828In Stock
Min.: 1
Mult.: 1
: 3.000
16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 27.12MHz Crystal +/-30ppm Initial tolerance 1.261In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.062In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.113In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 8 pF 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 3.868In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Diodes Incorporated Crystals 38.400MHz 10pF 10ppm -30 to +85 4.223In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6x0.65mm 32MHz Crystal +/-100ppm Initial tolerance 5.709In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 100 PPM 50 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 5.660In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals 48.000MHz 10pF 10ppm -30 to +85 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Murata Electronics Crystals 5.343In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.0x1.6x0.65mm 38.4MHz Crystal +/-45ppm Initial tolerance 5.986In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 45 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 27.12MHz Crystal +/-100ppm Initial tolerance 5.975In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 6 pF 100 PPM 50 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
KYOCERA AVX Crystals AEC-Q200 38.4MHz 12p F 2x1.6mm 10In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 7050 4-SMD 16MHz Tol 20ppm Stab 20ppm -30C - 85C 12pF 100 Ohms 1.044In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 20 PPM 7 mm x 5 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 516In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 2.752In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22 1.561In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24MHz 8pF 1.6x1.2x0. 40mm 1.229In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm CX1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 12 pF 2x1.6mm 26In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 2.508In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm Reel, Cut Tape, MouseReel AEC-Q200