3.2 mm Crystals

Results: 4.780
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 739In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.288MHz 18pF ESR 80 -40C +85C 809In Stock
Min.: 1
Mult.: 1
: 1.000

12.288 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.288MHz 20ppm 18pF -20C +70C 999In Stock
Min.: 1
Mult.: 1
: 1.000

12.288 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.8MHz 10ppm 15pF -40C +85C 709In Stock
Min.: 1
Mult.: 1
: 1.000

12.8 MHz 15 pF 10 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 18pF ESR 80 -20C +70C 910In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 18 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 912In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 10ppm -10C +70C 10pF 7In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 6In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF ESR 80 -40C +85C 1.486In Stock
2.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 25ppm -40C +85C 18pF 1.156In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 15.36MHz 10ppm 10pF -20C +70C 578In Stock
Min.: 1
Mult.: 1
: 1.000

15.36 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF -10C +70C 10ppm 1.230In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 846In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 +70 C 50O Max ESR 1.688In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 50O Max ESR 926In Stock
1.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16MHz 25ppm 12pF -20C +70C 807In Stock
1.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 2.009In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 2.063In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 13pF -40C +85C 750In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 -20C +70C 1.650In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 -40C +85C 3.502In Stock
26.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 497In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 1.365In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 25ppm -40C +85C 2.365In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 3.2 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel