3.2 mm Crystals

Results: 4.780
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16MHz 25ppm 20pF -10C +70C 18In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 15ppm 8pF -30C +85C 1.043In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 15 PPM 15 PPM 5 mm x 3.2 mm - 30 C + 85 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 10ppm 10pF -20C +70C 1.133In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.9344MHz 10ppm -20C +70C 10pF 479In Stock
Min.: 1
Mult.: 1
: 1.000

16.9344 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.08MHz 10pF -40C +125C 153In Stock
Min.: 1
Mult.: 1
: 1.000

18.08 MHz 10 pF 15 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 18pF ESR 50 -40C +85C 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 25ppm 18pF -40C +85C 55In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 13pF -20C +70C 364In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 18pF -20C +70C 15In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -20C +70C 1.600In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20ppm 18pF -20C +70C 750In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -40C +85C 11In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -10C +70C 465In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHZ 8pF 10ppm -20C +70C 836In Stock
1.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 87In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 22.1184MHz 25ppm -40C +85C 18pF 630In Stock
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 13pF -20C +70C 652In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -40C +85C 2.612In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 18pF -40C +85C 982In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -40C +85C 790In Stock
1.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -10C +70C 987In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 30PF SMD,ECX-53B-DU, 100ppm, 30ppm,30pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 562In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 30 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHZ 8pF 10ppm -20C +70C 688In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20ppm 18pF -20C +70C 287In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -20C +70C 162In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel