2.5 mm Crystals

Results: 4.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 7.407In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 1.184In Stock
Min.: 1
Mult.: 1

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 980In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 4In Stock
Min.: 1
Mult.: 1

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Crystals 20.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 393In Stock
Min.: 1
Mult.: 1

20 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Crystals 40.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 224In Stock
Min.: 1
Mult.: 1

40 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 688In Stock
Min.: 1
Mult.: 1

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Crystals 24MHz 10ppm 8pF -40C + 85C 1.500In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 8pF 30ppm -40C +125C 952In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 50ppm -40C - 125C 8pF 60 Ohms 1.351In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 1.082In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm 1.479In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 1.397In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 8pF 284In Stock
9.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 6pF 159In Stock
9.000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

20 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 8pF 633In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 8pF 534In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 6pF 630In Stock
9.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 7pF 45In Stock
9.000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

25 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 8pF 758In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 8pF 701In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 10pF 610In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

27 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 6pF 768In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 8pF 825In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 10pF 518In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel