3.2 mm Crystals

Results: 4.780
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 444In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 80 O 2 pad smd 1.251In Stock
Min.: 1
Mult.: 1
: 1.000

12.28 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 12pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 80 O 2 pad smd 384In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 80 O 2 pad smd 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.4320MHz 18pF 100ppm -40 to 125C 88In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 1.204In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF SMD CRYSTAL 95In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 453In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 22.1184 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 40 O 2 pad smd 203In Stock
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF 30 ppm Tol 30 ppm Stability -40 +85 C ESR 30 O 2 pad smd 1.517In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20pF SMD CRYSTAL 24In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 30 O 2 pad smd 2.267In Stock
2.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF 30 ppm Tol 30 ppm Stability -40 +85 C ESR 30 O 2 pad smd 285In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 1.384In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHz 18pF 100ppm -40 to 125C 611In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 44In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 27.000 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 30 O 2 pad smd 831In Stock
Min.: 1
Mult.: 1
: 1.000

270 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20pF SMD CRYSTAL 52In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 270In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 12pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 30 O 2 pad smd 1.369In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20pF SMD CRYSTAL 817In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 982In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF Fund ECX-53B +/-30/100 ppm -55 +125 C 4 Pads RoHS 505In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 7/10 ppm -10 +70 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 190In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel