3.2 mm Crystals

Results: 4.780
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals 24MHz +/-20ppm 18pF -40C +85C 553In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 27MHz +/-20ppm 18pF -40C +85C 1.938In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 30MHz +/-20ppm 18pF -40C +85C 2.128In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz +/-20ppm 12pF -40C +85C 497In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz +/-30ppm 10pF -40C +85C 766In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24MHz +/-30ppm 18pF -40C +85C 999In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz +/-20ppm 18pF 0 +50C 210In Stock
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 20 PPM 5 mm x 3.2 mm 0 C + 50 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel

CTS Electronic Components Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 29.491200MHz, Tol 10ppm, Stab 15ppm, -40 C/+85 C, 18F, 40 Ohms, 1k/reel 600In Stock
Min.: 1
Mult.: 1
: 1.000

29.4912 MHz 18 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
IQD LFXTAL051735
IQD Crystals 24MHz 18pF -40C 85C 973In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz CFPX-104 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1 mm Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 926In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 632In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 30MHz -55 to +125C 215In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25.00MHz 30ppm 12pF -40 to 85C 193In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz -55 to +125C 37In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 233In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 129In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 191In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 8pF -20C +70C 333In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz -55 to +125C 710In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF ECX-53 23In Stock
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C 733In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.00MHz 30ppm 12pF -40 to 125C 569In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.00MHz 30ppm 12pF -40C to 85C 691In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 12pF 30ppm -40C +125C 28In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 150 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 13.225625MHz 30ppm 12pF -40C to 85C 287In Stock
Min.: 1
Mult.: 1
: 1.000

13.225625 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200