2.5 mm Crystals

Results: 4.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 3225 4-SMD 26MHz Tol 30ppm Stab 30ppm -10C - 60C 10pF 60 Ohms 201In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.787In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 336In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
Fox / Abracon Crystals 20MHz 20pF -40C +85C 50ppm 890In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 7 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 1.1 mm FQ3225B Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 691In Stock
Min.: 1
Mult.: 1
: 3.000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25MHz 12pF 3.2mm x 2.5mm Ceramic SMD Crystal 705In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm FC3BS Reel, Cut Tape
ECS Crystals 10MHz 25ppm 12pF -40C +85C 1.421In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 3.823In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 25ppm 18pF -20C +70C 4.823In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 8pF 25ppm -20C +70C 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 4.322In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20ppm 8pF -40C +85C 1.122In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 114.285MHz 25ppm -40C +85C 18pF 510In Stock
Min.: 1
Mult.: 1
: 1.000

114.285 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 114.285MHz 20ppm -40C +85C 18pF 607In Stock
Min.: 1
Mult.: 1
: 1.000

114.285 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10pF 25ppm -10C +70C 941In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 10pF -20C +70C 1.911In Stock
1.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 12pF 25ppm -40C +85C 1.975In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -20C +70C 1.119In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 2.483In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 3.678In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 468In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 12pF AEC-Q200 -40C +85C 779In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 867In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 18pF 25ppm -20C +70C 3.187In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 25ppm -40C +85C 1.951In Stock
2.000Expected 05/01/2027
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel