LC assemblies Crystals

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 25MHz 18pF -40C +85C 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 20pF 100 ppm -55C +125C 1.189In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz SMD CRYSTAL 950In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz SMD CRYSTAL 675In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 366In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 19.216MHz 10ppm 338In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz SMD CRYSTAL 876In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 1.204In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHz 18pF 100ppm -40 to 125C 725In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHZ 8pF 10ppm -20C +70C 539In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm BlueTooth / Zigbee 472In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF -20C +70C 868In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz SERIES ECX-64A 989In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz Series 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 100ppm -40 to 125C 459In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 20pF 10ppm -20C +70C 676In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 18.4320MHz 18pF 100ppm -40 to 125C 88In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF SMD CRYSTAL 3.091In Stock
10.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF SMD CRYSTAL 95In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 18pF 50ppm -40C +85C 1.531In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 367In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 14.318MHz 20pF ECX-64A 131In Stock
Min.: 1
Mult.: 1
: 1.000

14.31818 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 20pF ECX-64A 49In Stock
Min.: 1
Mult.: 1
: 1.000

14.31818 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20pF ECX-64A 1.037In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 847In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 10ppm -20C +70C 842In Stock
2.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel