2096 Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 50K Ohms, 5ppm Tolerance -40 C +85 C, 3.2 x 1.5 w Max 3 ppm 1st Year Aging Max 1.223In Stock
12.000Expected 27/11/2026
Cut Tape
Rp13.393
Rp10.549
Rp9.558
Rp9.173
Reel
Rp8.201
Min.: 1
Mult.: 1
: 3.000
32.768 kHz 12.5 pF 5 PPM - 40 C + 85 C Radial 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 96.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS
3.000Expected 06/04/2027
Cut Tape
Rp33.757
Rp26.602
Rp25.501
Rp24.033
Reel
Rp20.364
Min.: 1
Mult.: 1
: 1.000
96 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 25 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
IQD LFXTAL020965
IQD Crystals 14.7456MHz 16pF -20C 70C Non-Stocked
Reel
Rp8.201
Rp8.182
Rp7.815
Min.: 1.000
Mult.: 1.000
: 1.000
14.7456 MHz 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel