Low Profile Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 13.94916MHz Tol 50ppm Stab 50ppm -40 C - 85 C 10pF 20 Ohms 884In Stock
Cut Tape
Rp53.570,32
Rp46.415,38
Rp43.846,94
Rp40.361,20
Reel
Rp33.206,26
Min.: 1
Mult.: 1
: 1.000
13.94916 MHz 10 pF 50 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 27.12MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms 75In Stock
1.000Expected 25/02/2027
Cut Tape
Rp5.136,88
Rp4.366,35
Rp4.146,20
Rp3.815,97
Reel
Rp3.247,24
Min.: 1
Mult.: 1
: 1.000
27.12 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 13.02519MHz Tol 30ppm Stab 100ppm -40 C - 125 C 10pF 50 Ohms Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp4.769,96
Rp4.219,58
Rp3.834,31
Rp3.687,55
Reel
Rp2.935,36
Min.: 1
Mult.: 1
: 1.000
13.02519 MHz 10 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel