ABRACON Oscillators

Results: 35.878
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators 251In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Bulk
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 1.8432MHz 50ppm -40C - 85C CMOS 3.3V 81In Stock
1.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 100.000MHZ CMOS SMD 1.243In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24.576MHz 30ppm -10C - 70C CMOS 1.8V 380In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 728In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 60MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 595In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 60 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 100ppm -40C - 85C CMOS 3.3V 71In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 26MHz 100ppm -40C - 85C CMOS 3.3V 935In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 400MHz A+/-25ppm -40AC ~ 85AC LVPECL 2.5V 47In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 400 MHz 25 PPM 2.25 V 2.75 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 712In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.000 MHZ 15PF 3.3V 189In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 33 MHZ 2.97V 300In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 106.25MHz 18ppm -40C - 85C CMOS 3.3V 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 106.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standard Clock Oscillators XTAL OSC XO 156.25MHZ 1.8V LVDS 112In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 30 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 24MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 706In Stock
3.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3.000

MEMS Oscillators 0806 (2016 metric) 24 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 19.2MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 365In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0605 (1612 metric) 19.2 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 1.8432MHz 25ppm -40C - 85C CMOS 3.3V 355In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1.8432 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 33MHz 100ppm -20C - 70C CMOS 2.5V 688In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 26.0 MHZ 1.8V 25PPM -40+85C 970In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 27MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 197In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 27 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 155.52MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 82In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 155.52 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 420MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 420 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 50ppm -40 C to +85 C 55In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
ABRACON ASVDV-29.9708MHZ-LR-T
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 29.9708MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 910In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
ABRACON ISM95-3251AH-1.000MHZ
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 1MHz 25ppm -40C - 85C CMOS 3.3V 1.801In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel