ABRACON Oscillators

Results: 35.878
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 138In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm Bulk
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 12MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 856In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 12 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON EC2645TTS-106.250MTR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 106.250MHz SMD 5.0mm x 7.0mm 50ppm -10 C to +70 C 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 80MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 752In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0605 (1612 metric) 80 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 0.032768MHz 25ppm -40C - 85C CMOS 2.5V 987In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 11.0592MHz 50ppm -40C - 85C CMOS 3.3V 599In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 11.0592 MHz 50 PPM 15 pF 3.3 V 3.3 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 25MHz 50ppm -20C - 70C CMOS 1.8V - 3.3V 511In Stock
1.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 0.7 mm (0.028 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 26MHz 50ppm -20C - 70C CMOS 1.8V - 3.3V 749In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 26 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 0.7 mm (0.028 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 30MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 672In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 30MHz 100ppm -40C - 85C CMOS 3.3V 1.127In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 44MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 1.022In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 44 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 25MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 600In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 25 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 10MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 924In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 10 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 80MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 675In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0806 (2016 metric) 80 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 1.699In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 27 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 22MHz 50ppm -40C - 85C CMOS 3.3V 1.512In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape
ABRACON MEMS Oscillators 10 MHZ 10PPM -40+85C 330In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 10 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 29.4912MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 813In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 29.4912 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 122In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VFQFN-14 400 MHz 25 PPM 2 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Bulk
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 24MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 700In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 24 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 48MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 523In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 48 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 50ppm -20C - 70C CMOS 3.3V 1.934In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 25MHz 50ppm -40C - 85C CMOS 3.3V 1.152In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 50ppm 0C - 70C CMOS 3.0V 967In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 24 MHz 50 PPM 15 pF 3 V 3 V 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm -20C - 70C CMOS 1.8V - 3.3V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel