ECS Oscillators

Results: 4.003
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 10MHz 5Volts -40C +85C 875In Stock
1.000Expected 25/05/2027
Cut Tape
Rp79.438,18
Rp69.164,42
Rp65.495,22
Rp62.743,32
Reel
Rp55.955,30
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 14 mm x 8.65 mm 10 MHz 200 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.7 mm (0.185 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5Volts -40C +85C 1.979In Stock
Cut Tape
Rp79.805,10
Rp69.347,88
Rp65.678,68
Rp62.926,78
Reel
Rp52.469,56
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 14 mm x 8.65 mm 16 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS25,OSC XO 100.000MHZ LVDS SMD,2.5V, 100ppm,0 C 70 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 483In Stock
Cut Tape
Rp142.181,50
Rp123.652,04
Rp122.734,74
Reel
Rp103.654,90
Min.: 1
Mult.: 1
: 500
Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS25,OSC XO 200.000MHZ LVDS SMD,2.5V, 100ppm,0 C 70 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 172In Stock
Cut Tape
Rp218.317,40
Rp209.694,78
Reel
Rp209.694,78
Rp144.199,56
Min.: 1
Mult.: 1
: 500
Standard Oscillators 7 mm x 5 mm 200 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 6.684In Stock
Cut Tape
Rp21.831,74
Rp18.125,85
Reel
Rp18.125,85
Rp17.043,43
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6 V 25ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 3.706In Stock
1.000Expected 30/03/2027
Cut Tape
Rp23.115,96
Rp18.217,58
Rp18.125,85
Reel
Rp18.125,85
Rp17.043,43
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 200.0MHz 3.3V LVDS 50ppm -40C +85C 347In Stock
Rp130.256,60
Rp113.194,82
Rp107.140,64
Rp103.287,98
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 125.000 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 422In Stock
3.000On Order
Cut Tape
Rp100.719,54
Rp87.510,42
Rp82.923,92
Rp79.438,18
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 500
Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 754In Stock
1.000Expected 27/04/2027
Cut Tape
Rp98.701,48
Rp85.859,28
Rp81.272,78
Rp77.787,04
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 500
Standard Oscillators 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
ECS Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 5 x 3.2 mm +/-25 ppm -40 +85 C RoHS 631In Stock
Cut Tape
Rp108.975,24
Rp94.848,82
Rp89.711,94
Rp86.042,74
Reel
Rp77.787,04
Min.: 1
Mult.: 1
: 500
Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 1.510In Stock
1.000Expected 02/03/2027
Rp216.299,34
Rp187.863,04
Rp174.287,00
Rp167.132,06
Min.: 1
Mult.: 1
TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS Standard Clock Oscillators 125.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40 +85 C 813In Stock
Cut Tape
Rp96.866,88
Rp83.657,76
Rp79.438,18
Rp75.768,98
Reel
Rp67.880,20
Min.: 1
Mult.: 1
: 1.000
5 mm x 3.2 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS33,OSC XO 125.000MHZ LVDS SMD,3.3V, 50ppm,-40 C 85 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 1.471In Stock
Cut Tape
Rp129.522,76
Rp112.644,44
Rp106.590,26
Rp102.187,22
Reel
Rp90.445,78
Min.: 1
Mult.: 1
: 500
Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS33,OSC XO 200.000MHZ LVDS SMD,3.3V, 50ppm,-40 C 85 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 412In Stock
Cut Tape
Rp281.611,10
Rp238.681,46
Rp226.389,64
Rp215.932,42
Rp209.694,78
Reel
Rp209.694,78
Min.: 1
Mult.: 1
: 500
Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V 2.5ppm -40C +85C 4.076In Stock
Cut Tape
Rp50.451,50
Rp47.149,22
Rp44.030,40
Rp42.379,26
Reel
Rp36.325,08
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 16 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 2.154In Stock
Cut Tape
Rp54.120,70
Rp47.149,22
Rp42.746,18
Rp39.443,90
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C 1.709In Stock
8.000On Order
Cut Tape
Rp47.332,68
Rp41.278,50
Rp37.425,84
Rp35.774,70
Reel
Rp35.224,32
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 25 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C 8.547In Stock
10.000Expected 06/11/2026
Cut Tape
Rp44.947,70
Rp39.076,98
Rp35.591,24
Rp34.123,56
Reel
Rp30.087,44
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40MHz 3.3V 2.5ppm -40C +85C 2.250In Stock
2.000Expected 13/04/2027
Cut Tape
Rp52.836,48
Rp46.048,46
Rp41.828,88
Rp39.994,28
Reel
Rp36.692,00
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 40 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.5 x 2.0mm 4-SMD 2.193In Stock
Cut Tape
Rp48.433,44
Rp42.195,80
Rp38.343,14
Rp36.692,00
Reel
Rp32.105,50
Min.: 1
Mult.: 1
: 3.000
TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 16MHz 1.075In Stock
Rp59.991,42
Rp52.102,64
Rp47.149,22
Rp44.580,78
Min.: 1
Mult.: 1
Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 982In Stock
Rp69.898,26
Rp60.725,26
Rp54.854,54
Rp52.653,02
Min.: 1
Mult.: 1
Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 20MHz 1.144In Stock
Rp59.991,42
Rp52.286,10
Rp46.048,46
Rp44.764,24
Min.: 1
Mult.: 1
Standard Oscillators 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS TCXO Oscillators OSC TCXO 10.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
1.586In Stock
Cut Tape
Rp39.994,28
Rp34.857,40
Rp31.555,12
Rp30.270,90
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 25.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
2.686In Stock
Cut Tape
Rp38.159,68
Rp33.206,26
Rp30.087,44
Rp28.803,22
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel