ECS Oscillators

Results: 4.003
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 +85 C 3.2x2.5 mm 1.303In Stock
Cut Tape
Rp233.361,12
Rp202.906,76
Rp191.899,16
Rp187.863,04
Reel
Rp175.387,76
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 10 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 +85 C 3.2x2.5 mm 1.083In Stock
Cut Tape
Rp233.361,12
Rp202.906,76
Rp191.899,16
Rp187.863,04
Reel
Rp175.387,76
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 20 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962In Stock
Rp56.872,60
Rp50.084,58
Rp45.498,08
Rp43.846,94
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 18.432MHZ TTL PC PIN 18.432MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 983In Stock
Rp59.991,42
Rp52.286,10
Rp47.149,22
Rp45.131,16
Min.: 1
Mult.: 1
No
Standard Oscillators 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 949In Stock
Rp59.991,42
Rp52.286,10
Rp47.149,22
Rp45.131,16
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2200 XO (Standard) 25MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 994In Stock
Rp59.991,42
Rp52.286,10
Rp46.048,46
Rp44.764,24
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 762In Stock
Rp63.110,24
Rp54.854,54
Rp49.534,20
Rp47.516,14
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN 25MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 692In Stock
400Expected 22/06/2027
Rp63.293,70
Rp54.854,54
Rp50.084,58
Rp47.516,14
Min.: 1
Mult.: 1
No
Standard Oscillators 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 1.0000MHZ HCMOS TTL 808In Stock
Rp59.991,42
Rp52.286,10
Rp46.048,46
Rp44.764,24
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators 25MHz 1.8V -40C +85C 95In Stock
Cut Tape
Rp28.252,84
Rp23.666,34
Rp22.932,50
Rp22.015,20
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V -40C +85C 1.174In Stock
Cut Tape
Rp29.537,06
Rp23.849,80
Rp22.932,50
Rp22.382,12
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 441In Stock
3.000Expected 17/11/2026
Cut Tape
Rp31.004,74
Rp24.400,18
Rp23.482,88
Rp22.198,66
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 12 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 479In Stock
Cut Tape
Rp31.371,66
Rp24.767,10
Rp23.849,80
Rp22.382,12
Reel
Rp18.346,00
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz CMOS 1.6-3.6V 990In Stock
1.000Expected 17/11/2026
Cut Tape
Rp29.537,06
Rp23.849,80
Rp22.932,50
Rp21.831,74
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 33.3333 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz CMOS 1.6-3.6V 281In Stock
Cut Tape
Rp31.738,58
Rp25.134,02
Rp24.033,26
Rp22.749,04
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 58In Stock
1.000Expected 06/11/2026
Cut Tape
Rp29.903,98
Rp24.033,26
Rp23.299,42
Rp22.015,20
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 1.034In Stock
1.000Expected 16/11/2026
Cut Tape
Rp29.903,98
Rp25.134,02
Rp24.033,26
Rp22.749,04
Reel
Rp20.730,98
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 703In Stock
2.000Expected 16/03/2027
Cut Tape
Rp30.270,90
Rp23.849,80
Rp22.932,50
Rp21.648,28
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 573In Stock
2.000Expected 17/11/2026
Cut Tape
Rp29.903,98
Rp24.033,26
Rp22.749,04
Rp21.831,74
Reel
Rp20.730,98
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 13.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 176In Stock
Cut Tape
Rp51.919,18
Reel
Rp51.919,18
Rp36.692,00
Rp30.270,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 13 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 16.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 187In Stock
Cut Tape
Rp82.557,00
Rp71.732,86
Rp64.944,84
Rp62.376,40
Reel
Rp51.919,18
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 16 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHZ 3.3Volt 100 ppm -55C +125C 855In Stock
Cut Tape
Rp42.746,18
Rp37.242,38
Rp33.756,64
Rp32.288,96
Reel
Rp26.051,32
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3Volt 100 ppm -55C +125C 420In Stock
Cut Tape
Rp33.206,26
Rp28.986,68
Rp26.234,78
Rp26.051,32
Reel
Rp26.051,32
Rp20.914,44
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 4 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 4.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 638In Stock
Cut Tape
Rp34.123,56
Reel
Rp34.123,56
Rp15.263,87
Rp14.786,88
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHZ 3.3Volt 100 ppm -55C +125C 163In Stock
Cut Tape
Rp42.195,80
Rp36.692,00
Rp33.389,72
Rp31.922,04
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel