IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 26MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 40.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 48.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 25MHz 1.8V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 100 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 125MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 100
Mult.: 100

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5.2 mm (0.205 in) 3.4 mm (0.134 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 2.048 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5.2 mm (0.205 in) 3.4 mm (0.134 in) 0.95 mm (0.037 in) Bulk
IQD Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 2.048 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5.2 mm (0.205 in) 3.4 mm (0.134 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 27MHz 1.8V -10C +70C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 1.71 V 1.89 V SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10MHz 1.8V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Cut Tape
IQD Standard Clock Oscillators 10MHz 1.8V 50ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 3MHz 3.3V 50ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators 132MHz 3.3V 25ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 132 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 16 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 10MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 10 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 10 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 25.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel
IQD Standard Clock Oscillators 19.2MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 100

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Cut Tape
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel
IQD Standard Clock Oscillators 24MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 100 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 54.19MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 54.19 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel