IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm N/A
Min.: 1
Mult.: 1

Standard Oscillators 25 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 33.333333MHz 2.97V 50ppm -40C +85C Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 50MHz 1.8V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators Reel
IQD Standard Clock Oscillators IQXO-984 CMOS +/-30ppm -20 to 70C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm Reel
IQD Standard Clock Oscillators IQXO-984 CMOS +/-50ppm -40 to 85C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators IQXO-985 CMOS +/-30ppm -20 to 70C 2.5V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators IQXO-985 CMOS +/-50ppm -40 to 85C 2.5V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators IQXO-986 CMOS +/-50ppm -40 to 85C 1.8V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators Reel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 30ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 0.032768MHz 2.5 X 2.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 3.135 V 3.645 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 5MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 5 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 11.0592MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 11.0592 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel