IQD Oscillators

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 16.0MHz 3.2 x 2.5 x 1.2mm 2.705In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp16.291,25
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 2.798In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp16.291,25
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 1.948In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp16.291,25
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 2.000In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp16.804,94
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1.733In Stock
Cut Tape
Rp29.170,14
Rp25.500,94
Rp23.115,96
Rp22.198,66
Reel
Rp17.373,66
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 5.326In Stock
Cut Tape
Rp30.087,44
Rp26.234,78
Rp23.849,80
Rp22.749,04
Reel
Rp17.410,35
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80MHz 3.3V 100ppm -40C +85C 236In Stock
Cut Tape
Rp72.466,70
Rp62.559,86
Rp59.441,04
Rp56.872,60
Reel
Rp44.580,78
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 80 MHz 100 PPM 2.97 V 3.63 V SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 863In Stock
Cut Tape
Rp36.508,54
Rp31.922,04
Rp28.803,22
Rp27.702,46
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.130In Stock
Cut Tape
Rp36.508,54
Rp31.922,04
Rp28.803,22
Rp27.702,46
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 853In Stock
2.000Expected 17/11/2026
Cut Tape
Rp33.940,10
Rp29.353,60
Rp27.335,54
Rp25.500,94
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 362In Stock
1.000Expected 03/11/2026
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 1.330In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 1.083In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 6 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 14.318180MHz 7.0 x 5.0 x 1.4mm 25In Stock
Cut Tape
Rp33.940,10
Rp29.353,60
Rp27.335,54
Rp25.500,94
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 60.0MHz 7.0 x 5.0 x 1.4mm 340In Stock
1.000Expected 09/11/2026
Cut Tape
Rp46.965,76
Rp40.911,58
Rp37.058,92
Rp35.591,24
Reel
Rp30.637,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.156In Stock
Cut Tape
Rp36.508,54
Rp31.922,04
Rp28.803,22
Rp27.702,46
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 742In Stock
Cut Tape
Rp36.508,54
Rp31.922,04
Rp28.803,22
Rp27.702,46
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.308In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 58In Stock
Cut Tape
Rp34.857,40
Rp30.270,90
Rp27.519,00
Rp26.418,24
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 620In Stock
Cut Tape
Rp36.508,54
Rp31.922,04
Rp28.803,22
Rp27.702,46
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 4 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 694In Stock
Cut Tape
Rp33.022,80
Rp28.803,22
Rp26.051,32
Rp24.950,56
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-9301-A 32.7680MHz 3.3V +/-1ppm -40C / +85C HCMOS 11In Stock
Cut Tape
Rp1.076.359,82
Rp964.449,22
Rp895.835,18
Reel
Rp894.734,42
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
IQD TCXO Oscillators CFPT-9301-A 50.0MHz 3.3V +/-1ppm -40C / +85C HCMOS 3In Stock
Cut Tape
Rp1.116.354,10
Rp999.306,62
Rp990.133,62
Rp960.413,10
Reel
Rp937.664,06
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
IQD Standard Clock Oscillators CFPS-69 25.0MHz 3.3V +/-50ppm -40C / +85C CMOS 178In Stock
Cut Tape
Rp54.120,70
Rp47.149,22
Rp42.746,18
Rp42.012,34
Reel
Rp35.407,78
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Cut Tape
Rp584.870,48
Rp508.551,12
Rp487.086,30
Rp467.089,16
Rp458.650,00
Reel
Rp458.650,00
Min.: 1
Mult.: 1
: 600
TCXO 38.88 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape