10 PPM Oscillators

Results: 5.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 5.222In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 29.4912MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 582In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 29.4912 MHz 10 PPM 15 pF 1.7 V 3.6 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 30MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 832In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 30 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ LVCMOS 973In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 8MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1.463In Stock
2.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 8 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 100 MHZ 10 PPM 2.196In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 100 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 12MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 4.039In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 12 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 150MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 628In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 150 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 572In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 20MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 2.877In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 20 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ CMOS 4.418In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 24 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ CMOS 646In Stock
1.000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 24 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 26 MHZ 10PPM -40+85C 1.480In Stock
5.000Expected 02/03/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 25 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 26 MHZ 10PPM -40+85C 2.133In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 26 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1.375In Stock
5.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 27 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 33.333 MHZ CMOS 2.573In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 33.333 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 33.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 853In Stock
1.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 33.333 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 4MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 795In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 4 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50 MHZ 10 PPM 2.504In Stock
5.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 50 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 8.00 MHZ CMOS SMD 2.199In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 8 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 8.0 MHZ 15PF 1.574In Stock
5.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 8 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 80MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 1.023In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 80 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 12MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 3.844In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 3.262In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ 10PPM -40+85C 940In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 25 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel