10 PPM Oscillators

Results: 5.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 100MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 367In Stock
1.000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 100 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 125.0 MHZ 171In Stock
5.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 125 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 133.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 174In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 133.333 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 14.7456MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 543In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 14.7456 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 18.432MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 181In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 18.432 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 26MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 353In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 26 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 3.6864MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 82In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 3.6864 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 44MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 990In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 44 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 10.0 MHZ 10PPM -40+105 344In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 106.25MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 991In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 106.25 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24.576MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 774In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 4MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 16In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 4 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 40MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 306In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 40 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 66MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 437In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 66 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 100 MHZ 349In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 100 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 399In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 32 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 50MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 456In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 50 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 60MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 129In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 60 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm 100In Stock
Min.: 25
Mult.: 25

MEMS Oscillators DFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 10ppm 317In Stock
Min.: 1
Mult.: 1

MEMS Oscillators DFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 010.0000MHz 13In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 10 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm 247In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 73In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 4.9152 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators 3225 pkg -40-85C 10ppm 019.2000MHz 444In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 19.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 431In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape