100 PPM Oscillators

Results: 6.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics Standard Clock Oscillators 20 MHz, HCMOS 3.3V, 100 ppm 267In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 100 ppm 676In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 38 MHz, HCMOS 3.3V, 100 ppm 500In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 38 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 90 MHz, HCMOS 3.3V, 100 ppm 163In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 90 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XLH5 5032 HCMOS XO LOW JITTER 442In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 1 MHz, HCMOS 3.3V, 100 ppm 334In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 24.671 MHz, HCMOS 3.3V, 100 ppm 451In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.671 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 62.5 MHz, HCMOS 3.3V, 100 ppm 488In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 62.5 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 128 MHz, HCMOS 3.3V, 100 ppm 420In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 128 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 250 MHz, LVDS 3.3V, 100 ppm 43In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 250 MHz 100 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing SAW Oscillators 125MHz 2.5Volts 100ppm 0C +70C 354In Stock
Min.: 1
Mult.: 1
: 250

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
Epson Timing SAW Oscillators 200MHz 2.5Volts 100ppm 0C +70C 1.306In Stock
Min.: 1
Mult.: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
Epson Timing SAW Oscillators 200MHz 2.5Volts 100ppm 0C +70C 182In Stock
Min.: 1
Mult.: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 5.768In Stock
Min.: 1
Mult.: 1
: 10.000

MEMS Oscillators 2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1.682In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4MHz 5V 100ppm -40C +85C 70In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm 0C +70C 240In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1.8432 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 2.5MHz 5V 100ppm -40C +85C 410In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 MHz 100 PPM 4.5 V 5.5 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 940In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 18.432MHZ TTL PC PIN 18.432MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 985In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 950In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
KYOCERA AVX OCXO Oscillators OCXO 11In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 40 C + 85 C 16.8 mm 9.7 mm 11.4 mm Bulk
Microchip Technology SAW Oscillators 3.3V LVPECL 50ppm APR 983.04MHz 5In Stock
Min.: 1
Mult.: 1
: 5

VCSO 983.04 MHz 100 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7.49 mm 5.08 mm 2.49 mm Reel, Cut Tape
ABRACON FO7HSCAM18.432-T1
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 18.432MHz 100ppm -40C - 85C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel