100 PPM Oscillators

Results: 6.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators DIP-8 5V 6MHz 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 6 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 28MHz 5.0V 25In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 mm x 3.2 mm 28 MHz 100 PPM 15 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in)
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 227In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 592In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 19.6608MHz 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 19.6608 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 2MHz 146In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 25MHz 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 911In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 2.972In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 50 pF 4.5 V 5.5 V CMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz industry standard low height 3.2 x 2.5mm oscillator
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 100 PPM 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C
3.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 8MHz 100ppm -40C - 85C CMOS 3.3V
5.917On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -20C - 70C CMOS 3.3V
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 352In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 33MHz
997Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 2.5V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS - High Swing 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVPECL 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 29.4912MHz 100ppm -40C - 85C CMOS 3.3V
1.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 29.4912 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 3.58 MHz, HCMOS 3.3V, 100 ppm 989In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 3.58 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 18.432MHz 3.3Volts -40C +85C
2.990Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 100 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can)
763On Order
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk


Citizen FineDevice Standard Clock Oscillators SMD Oscillator 7x5mm
1.998Expected 02/04/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
Epson Timing SAW Oscillators 100MHz 2.5Volt 100ppm 0C +70C
56On Order
Min.: 1
Mult.: 1

SPSO 100 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk