100 PPM Oscillators

Results: 7.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 27.12MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 27.12 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 14.7456MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7.5 mm x 5 mm 14.745 MHz 100 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 65MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 65 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 3.072MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 3.072 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 64.512MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 64.512 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 48MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 100 PPM 2.97 V 3.63 V SMD/SMT Reel
IQD Standard Clock Oscillators 49.14MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 49.14 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 160MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 160 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 34.56MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 34.56 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 100 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 24MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 100 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 32 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 50 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel