100 PPM Oscillators

Results: 7.028
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Crystek Corporation Standard Clock Oscillators 66.6666MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 7.3728MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 8MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 80MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 1.544MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 1.544 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 1.8432MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 10MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 100MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 106.25MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 12MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 12.288MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 12.352MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 12.352 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 125MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 133MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 133 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 14.31818MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 155.52MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 155.52 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 156.25MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 16MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 16.384MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 18.432MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 19.44MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 2.048MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 20MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 24MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel
Crystek Corporation Standard Clock Oscillators 25MHz
Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel