100 PPM Oscillators

Results: 7.018
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 352In Stock
Cut Tape
Rp127.871,62
Rp110.626,38
Rp104.939,12
Rp100.903,00
Reel
Rp88.244,26
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 1.182In Stock
Cut Tape
Rp30.637,82
Rp26.785,16
Rp25.317,48
Rp24.400,18
Reel
Rp20.730,98
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 5V 100ppm -40C +85C 804In Stock
Cut Tape
Rp36.875,46
Rp31.922,04
Rp30.087,44
Rp27.702,46
Reel
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 727In Stock
Rp59.991,42
Rp52.286,10
Rp47.149,22
Rp45.131,16
Min.: 1
Mult.: 1
No
Standard Oscillators 10 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 729In Stock
18.000Expected 27/01/2027
Cut Tape
Rp25.867,86
Rp22.382,12
Rp21.097,90
Rp19.446,76
Reel
Rp15.685,83
Min.: 1
Mult.: 1
: 1.000
MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 793In Stock
Rp46.965,76
Rp40.911,58
Rp36.875,46
Rp35.407,78
Min.: 1
Mult.: 1
No
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 11.145In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp22.565,58
Rp20.730,98
Reel
Rp17.960,73
Min.: 1
Mult.: 1
: 1.000
MEMS Oscillators 1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 1.154In Stock
Cut Tape
Rp25.317,48
Rp22.198,66
Rp20.180,60
Rp17.630,51
Reel
Rp15.355,60
Min.: 1
Mult.: 1
: 1.000
MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 40.0MHz 5.0V -20C +70C 100ppm 785In Stock
Rp31.922,04
Rp27.702,46
Rp27.152,08
Rp22.932,50
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators 40.000MHz 3.3Volt 100 ppm -55C +125C 990In Stock
Cut Tape
Rp42.746,18
Rp37.242,38
Rp33.756,64
Rp32.288,96
Reel
Rp26.601,70
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 40 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 552In Stock
Rp46.965,76
Rp40.911,58
Rp36.875,46
Rp35.407,78
Min.: 1
Mult.: 1
Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 19.6608MHz 757In Stock
Rp62.559,86
Rp54.304,16
Rp49.167,28
Rp47.149,22
Min.: 1
Mult.: 1
Standard Oscillators Full Size 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
Epson Timing Standard Clock Oscillators 24MHz 100ppm -40C +105C 343In Stock
Cut Tape
Rp47.699,60
Rp41.278,50
Rp39.076,98
Rp35.774,70
Reel
Rp33.756,64
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
ECS Standard Clock Oscillators 3.579545MHZ 3.3Volt 100 ppm -55C +125C 956In Stock
Cut Tape
Rp33.389,72
Rp29.170,14
Rp26.418,24
Rp25.317,48
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 3.579545 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 5.0Volt 100 ppm -55C +125C 924In Stock
Cut Tape
Rp37.976,22
Rp33.206,26
Rp30.087,44
Rp28.803,22
Reel
Rp24.950,56
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 9.8304MHz 563In Stock
Rp57.239,52
Rp49.901,12
Rp44.947,70
Rp43.113,10
Min.: 1
Mult.: 1
Standard Oscillators Full Size 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.9152MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 637In Stock
360Expected 16/03/2027
Rp48.800,36
Rp42.562,72
Rp37.425,84
Rp36.325,08
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 479In Stock
Rp59.257,58
Rp51.552,26
Rp45.498,08
Rp44.213,86
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 50ppm -40C +85C 858In Stock
Cut Tape
Rp25.317,48
Rp22.015,20
Reel
Rp21.831,74
Rp16.731,55
Rp15.043,72
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators 3.6864MHz 5V 50pF 5X7 5V CERAMIC 1.827In Stock
Cut Tape
Rp44.764,24
Reel
Rp44.580,78
Rp43.113,10
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 3.6864 MHz 100 PPM 50 pF 4.5 V 5.5 V CMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100ppm 2MHz 8 Pin DIP/STD 806In Stock
Rp31.922,04
Rp27.702,46
Rp26.234,78
Rp23.849,80
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 100ppm -20C +70C 680In Stock
Rp39.443,90
Rp34.123,56
Rp32.288,96
Rp29.537,06
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 66.6666 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C 903In Stock
Cut Tape
Rp87.693,88
Rp75.585,52
Rp71.549,40
Rp68.614,04
Reel
Rp54.854,54
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 566In Stock
Cut Tape
Rp39.260,44
Rp34.123,56
Rp31.004,74
Rp29.720,52
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Cut Tape
Rp42.746,18
Rp37.242,38
Rp33.756,64
Rp32.288,96
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel