20 PPM Oscillators

Results: 22.739
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SiT9551AI-02B1A3310-312.500000
SiTime TCXO Oscillators 312.50 MHz Endura Ruggedized Ultra-low Jitter Differential XO 1In Stock
Min.: 1
Mult.: 1

TCXO PQFD-6 312.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm Bulk
SiTime SIT8008BI-11-33E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 260In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9.689In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 5.0 x 3.2 mm 20 ppm -40 - +85C RoHS 346In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators SMD-6 156.25 MHz 20 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.455In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.239In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 847In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 2.345In Stock
12.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Any-frequency jitter attenuating clock 2.242In Stock
Min.: 1
Mult.: 1

Standard Oscillators QFN-36 200 MHz 20 PPM 3 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.85 mm (0.033 in) Tray
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 978In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-105C, 20ppm, 3.2x2.5mm, 1k reel 3.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators VDFN-4 25 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9.362In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1.093In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 4.397In Stock
8.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 469In Stock
1.602Expected 14/09/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 548In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 372In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 705In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 MHz 20 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 250In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 200 MHz 20 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape