30 PPM Oscillators

Results: 6.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 3.3V 1.594In Stock
Cut Tape
Rp29.170,14
Rp23.115,96
Rp22.198,66
Rp20.914,44
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 30ppm -40+105C AEC-Q200 202In Stock
Cut Tape
Rp76.686,28
Rp66.229,06
Rp62.743,32
Rp59.991,42
Reel
Rp49.350,74
Min.: 1
Mult.: 1
: 500
Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 156.25MHz 30ppm -40C +85C 679In Stock
1.000Expected 16/12/2026
Cut Tape
Rp130.623,52
Rp113.378,28
Rp107.324,10
Rp101.086,46
Reel
Rp94.848,82
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 125MHz 30ppm -40C +85C 1.462In Stock
Cut Tape
Rp62.926,78
Rp54.854,54
Rp51.735,72
Rp49.717,66
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 1.125 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 200MHz 30ppm -40C +85C 383In Stock
Cut Tape
Rp102.921,06
Rp89.345,02
Rp84.575,06
Rp80.905,86
Reel
Rp73.017,08
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 200 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
ECS Standard Clock Oscillators 27MHz 1.8V 30ppm -40C +85C 217In Stock
Cut Tape
Rp29.353,60
Rp24.400,18
Rp23.666,34
Rp22.749,04
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 27 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 998In Stock
Cut Tape
Rp33.389,72
Rp26.418,24
Rp25.317,48
Rp24.033,26
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 30ppm -40C +85C 279In Stock
Cut Tape
Rp33.389,72
Rp26.418,24
Rp25.317,48
Rp24.033,26
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 27 MHz 30 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 30ppm -40C +85C 181In Stock
Cut Tape
Rp34.123,56
Rp26.968,62
Rp25.867,86
Rp24.583,64
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 48 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1.016In Stock
Cut Tape
Rp29.353,60
Rp23.115,96
Rp22.198,66
Rp21.097,90
Reel
Rp18.235,92
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 500In Stock
Cut Tape
Rp27.335,54
Rp21.648,28
Rp20.730,98
Rp19.997,14
Reel
Rp16.566,44
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 125MHz 30ppm -40C +85C 98In Stock
500Expected 28/12/2026
Cut Tape
Rp126.587,40
Rp110.076,00
Rp104.205,28
Rp99.068,40
Reel
Rp92.647,30
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 250MHz 30ppm -40C +85C 18In Stock
750Expected 16/02/2027
Cut Tape
Rp126.587,40
Rp110.076,00
Rp104.205,28
Rp98.151,10
Reel
Rp90.262,32
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 250 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 400MHz 30ppm -40C +85C 104In Stock
250Expected 04/01/2027
Cut Tape
Rp130.623,52
Rp113.378,28
Rp107.324,10
Rp103.104,52
Reel
Rp94.848,82
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 400 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 80MHz 30ppm -40C +85C 229In Stock
Cut Tape
Rp126.587,40
Rp110.076,00
Rp104.205,28
Rp99.802,24
Reel
Rp90.262,32
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 80 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 400MHz 30ppm -40C +85C 133In Stock
Cut Tape
Rp116.497,10
Rp100.903,00
Rp95.766,12
Rp91.730,00
Reel
Rp83.107,38
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 100MHz 30ppm -40C +85C 8In Stock
1.000Expected 25/11/2026
Cut Tape
Rp119.615,92
Rp103.654,90
Rp98.334,56
Rp92.280,38
Reel
Rp84.758,52
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 1.1 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 156.25MHz 30ppm -40C +85C 349In Stock
Cut Tape
Rp62.926,78
Rp54.854,54
Rp51.735,72
Rp49.717,66
Reel
Rp46.048,46
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 250MHz 30ppm -40C +85C 12In Stock
2.000Expected 25/11/2026
Cut Tape
Rp119.615,92
Rp103.654,90
Rp98.334,56
Rp94.298,44
Reel
Rp83.841,22
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 250 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 400MHz 30ppm -40C +85C 305In Stock
Cut Tape
Rp116.497,10
Rp100.903,00
Rp95.766,12
Rp91.730,00
Reel
Rp83.107,38
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 125MHz 30ppm -40C +85C 58In Stock
Cut Tape
Rp102.921,06
Rp89.345,02
Rp84.575,06
Rp80.905,86
Reel
Rp72.833,62
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 200MHz 30ppm -40C +85C 34In Stock
Cut Tape
Rp111.727,14
Rp97.233,80
Rp91.913,46
Rp88.060,80
Reel
Rp79.071,26
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Epson Timing VCXO Oscillators 12.288MHz 3.3Volt 30ppm -20C +70C 190In Stock
Cut Tape
Rp100.169,16
Rp86.776,58
Rp82.190,08
Rp78.704,34
Reel
Rp71.365,94
Min.: 1
Mult.: 1
: 250
VCXO 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 1.05 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
27.250On Order
Cut Tape
Rp27.702,46
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp17.025,09
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 25.0 MHZ
18.000On Order
Cut Tape
Rp27.702,46
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp17.281,93
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel