30 PPM Oscillators

Results: 6.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators 10.0 MHZ 13.636In Stock
Cut Tape
Rp39.260,44
Rp34.307,02
Rp31.004,74
Rp29.720,52
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 10 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-986 CMOS +/-30ppm -20 to 70C 1.8V 1.6 x 1.2 x 0.7 801In Stock
Cut Tape
Rp135.026,56
Rp114.662,50
Rp106.039,88
Rp95.766,12
Reel
Rp48.249,98
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 380In Stock
Cut Tape
Rp107.140,64
Rp92.463,84
Rp87.877,34
Rp83.841,22
Reel
Rp62.376,40
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz 175In Stock
Rp215.932,42
Rp187.863,04
Rp177.589,28
Rp170.250,88
Min.: 1
Mult.: 1
Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
ABRACON Standard Clock Oscillators 156.25 MHZ 3.3V LVPECL 1.000In Stock
2.000Expected 21/12/2026
Cut Tape
Rp105.122,58
Rp90.996,16
Rp86.226,20
Rp82.557,00
Reel
Rp71.732,86
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 30 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Rp945.552,84
Rp852.905,54
Rp762.092,84
Rp730.904,64
Rp724.116,62
Min.: 1
Mult.: 1
OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 4In Stock
25Expected 04/12/2026
Rp926.839,92
Rp805.756,32
Rp762.092,84
Rp730.904,64
Rp724.116,62
Min.: 1
Mult.: 1
OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
KYOCERA AVX Standard Clock Oscillators 12.288 MHZ 2.492In Stock
Cut Tape
Rp23.666,34
Rp20.547,52
Rp18.712,92
Rp17.869,00
Reel
Rp14.823,57
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.913In Stock
Cut Tape
Rp23.299,42
Rp20.364,06
Rp18.529,46
Rp17.593,81
Reel
Rp14.566,72
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.614In Stock
Cut Tape
Rp23.299,42
Rp20.364,06
Rp18.529,46
Rp17.593,81
Reel
Rp14.566,72
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 40 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.013In Stock
Cut Tape
Rp23.299,42
Rp20.364,06
Rp18.529,46
Rp17.593,81
Reel
Rp14.566,72
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.060In Stock
Cut Tape
Rp23.482,88
Rp20.547,52
Rp18.529,46
Rp17.722,24
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.199In Stock
Cut Tape
Rp23.299,42
Rp20.364,06
Rp18.529,46
Rp17.593,81
Reel
Rp14.364,92
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 80 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.982In Stock
Cut Tape
Rp23.666,34
Rp20.547,52
Rp18.712,92
Rp17.850,66
Reel
Rp14.805,22
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.445In Stock
6.000Expected 09/11/2026
Cut Tape
Rp24.400,18
Rp21.281,36
Rp19.813,68
Rp18.529,46
Reel
Rp15.080,41
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 10.553In Stock
Cut Tape
Rp23.482,88
Rp20.547,52
Rp18.712,92
Rp17.777,27
Reel
Rp15.098,76
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.239In Stock
Cut Tape
Rp23.482,88
Rp20.547,52
Rp18.529,46
Rp17.722,24
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.712In Stock
Cut Tape
Rp23.299,42
Rp20.364,06
Rp18.529,46
Rp17.960,73
Reel
Rp14.951,99
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.744In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp17.116,82
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 8.962In Stock
Cut Tape
Rp27.702,46
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp17.025,09
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.537In Stock
Cut Tape
Rp27.702,46
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp16.896,67
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.831In Stock
Cut Tape
Rp27.335,54
Rp23.849,80
Rp21.648,28
Rp20.730,98
Reel
Rp17.116,82
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.192In Stock
Cut Tape
Rp28.436,30
Rp24.583,64
Rp22.932,50
Rp21.464,82
Reel
Rp17.795,62
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 50 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.776In Stock
8.000On Order
Cut Tape
Rp27.519,00
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 24 MHZ 1.685In Stock
Cut Tape
Rp27.519,00
Rp24.033,26
Rp21.831,74
Rp20.914,44
Reel
Rp17.006,74
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape