50 PPM CMOS Oscillators

Results: 16.561
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 657In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 890In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 896In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 16MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 882In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 896In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 896In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 758In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1201 (3225 metric) 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V 233In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 1.078In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V +/-50ppm -10C - 70C 148In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V +/-50ppm -10C - 70C 27In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape
ECS VCXO Oscillators 27.00Mhz 209In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-50ppm -10C - 70C 98In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;5.0x3.2mm; 50ppm; -40to+85; 3.3V; 27.0M 15In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C 249In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC 467In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2012 (5032 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V +/-50ppm -10C - 70C 170In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 24.576 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C 14In Stock
250On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -40C - 85C 230In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 48In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2012 (5032 metric) 20 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 91In Stock
250Expected 16/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 207In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel