20 MHz Reel Oscillators

Results: 2.572
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 20MHz 3.3V -40C +85C 50ppm 5.772In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3V 25 PPM -40 +85C 2.242In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCAM20.0-T1
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 20MHz 100ppm -40C - 85C CMOS 3.3V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.5 mm x 5.2 mm 20 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 1.336In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 976In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHZ 5 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 665In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 2.060In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 20.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 868In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 2.376In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 5 X 7mm -55 to 125C 1.092In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 20MHz EXTENDED TEMP 1.281In Stock
2.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000MHz 5.0Volt 100 ppm -55C +125C 1.670In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 1.8-3.3V 25ppm -40C +85C 9.419In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 20MHz SMD CLOCK 1.746In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 2.179In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 1.972In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 2.734In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 1.534In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 +85 C 3.2x2.5 mm 172In Stock
1.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 20MHz 52In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
SiTime TCXO Oscillators 20MHz 3.3V 0.5ppm -40 to 85C 204In Stock
Min.: 1
Mult.: 1
: 250

TCXO 20 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz -40C +125C 3.3V 25ppm AEC-Q200 1.235In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 468In Stock
1.250Expected 09/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel