12 mm OCXO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 85C Sine Wave 5V -176dBc/Hz at 10kHz
3Expected 17/11/2026
Rp31.378.081
Min.: 1
Mult.: 1
100 MHz 30 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm 25.4 mm 12 mm O-C25AC Bulk
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 10MHz 30ppb -40 C - 85 C CMOS 3.3V -156dBc/Hz at 10kHz
15Expected 26/10/2026
Rp2.392.869
Rp2.321.503
Min.: 1
Mult.: 1
VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 100MHz 30ppb -40 C - 85 C CMOS 3.3V -158dBc/Hz at 10kHz Non-Stocked Lead-Time 20 Weeks
Rp3.187.618
Min.: 15
Mult.: 15
VCOCXO SMD-7 100 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 12.8MHz 30ppb -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 16 Weeks
Rp2.415.251
Min.: 15
Mult.: 15
VCOCXO SMD-7 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 38.88MHz 30ppb -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 16 Weeks
Rp2.321.503
Min.: 15
Mult.: 15
VCOCXO SMD-7 38.88 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray