AOCJYA-40.000MHZ-E-SW

ABRACON
815-AOCJYA-40.0ME-SW
AOCJYA-40.000MHZ-E-SW

Mfr.:

Description:
OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20 C - 70 C Sine Wave 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
40 MHz
10 PPB
15 pF
5 V
5 V
SMD/SMT
- 20 C
+ 70 C
25.4 mm
22.1 mm
12.5 mm
AOCJY
Tray
Brand: ABRACON
Mounting Style: Solder Pad
Factory Pack Quantity: 5
Subcategory: Oscillators
Unit Weight: 77,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AOCJY OCXO Oscillators

The ABRACON AOCJY Series OCXO (oven-controlled crystal oscillator) Oscillators are true SMT, RoHS compliant reflowable packages in compact 25.4 x 22.1 x 12.5mm sizes. With an SC-Cut, High "Q" resonator-based design, the AOCJY series outputs either Sinewave or HCMOS RF. Available with ±30ppb over -40ºC to +75ºC operating temperature range, the ABRACON OCXO Oscillator AOCJY Series has exceptional long-term aging of ±500ppb over a 10-year product life. Typical applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, WiMax, and WLAN.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.115.477,26 Rp31.732.158,90