3 mm Oscillators

Types of Oscillators

Change category view
Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SiT3907AC-23-33NZ-24.576000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 24.576MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AI-23A33NH-24.576000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 24.576MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AI-23-33NZ-74.175000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 74.175MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 74.175 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AI-2F-33NM-218.616000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 218.616MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 218.616 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AIW23-18NZ-24.576000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 24.576MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 24.576 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AIW23-18NZ-49.152000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm Reel
SiTime SiT3907AC-2F-33NM-80.372250Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 80.37225MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 80.37225 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm Reel