ABRACON Oscillators

Results: 38.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators 50 MHZ 3.3V 50PPM -40+85C 35.772In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ 15PF -40+85C 17.071In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.000 MHZ 50PPM -40+85C 15.221In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 48MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 8.675In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 66.6666MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 4.870In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 66.6666 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 80MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 1.058In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 80 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 16MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 661In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 16 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 100MHz 25ppm -40C - 85C HCSL 2.25V - 3.6V 4.846In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 11.0592MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 810In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 11.0592 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 8MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 760In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 8 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40C - 85C HCSL 3.3V 672In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 150 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 220In Stock
1.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 888In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 309In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVDS 2.375V - 3.63V 846In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 974In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 727In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 702In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 45.1584 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 983In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1008 (2520 metric) 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS 93In Stock
Min.: 1
Mult.: 1

TCXO 10 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 20.0000MHZ LVCMOS 122In Stock
Min.: 1
Mult.: 1

TCXO 20 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm Bulk
ABRACON TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVCMO 99In Stock
Min.: 1
Mult.: 1

VCTCXO LVCMOS Bulk