ABRACON Oscillators

Results: 38.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V 165In Stock
1.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V 41In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 267In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V 1.600In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 236In Stock
1.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 32MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 190In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33.3333MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V 1.655In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 48MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V 809In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 8MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 1.307In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 19.200MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1.280In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.576MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1.136In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators 32.768 KHZ SMD AUTO-GRADE 192In Stock
5.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 10MHz 50ppm -40C - 85C CMOS 3.3V 241In Stock
1.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 10 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 18.432MHz 50ppm -40C - 85C CMOS 3.3V 107In Stock
1.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 18.432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 50ppm -40C - 85C CMOS 3.3V 524In Stock
1.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 27 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 50ppm -40C - 85C CMOS 3.3V 715In Stock
1.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 32 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 33MHz 50ppm -40C - 85C CMOS 3.3V 563In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 33 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 7.3728MHz 50ppm -40C - 85C CMOS 3.3V 21In Stock
1.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 7.3728 MHz 50 PPM 15 pF 3.3 V 3.3 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 10.0 MHZ 10PPM -40+105C 50In Stock
1.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 12MHz 50ppm -20C - 70C CMOS 1.8V - 3.3V 627In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 0.7 mm (0.028 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 14.7456MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 50In Stock
1.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 14.7456 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 150MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 90In Stock
1.000Expected 16/03/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 150 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 29In Stock
1.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 19.2MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 470In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.0 MHZ 50In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel