ABRACON Oscillators

Results: 38.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators 4.0 MHZ 3.3V 15PF 1.245In Stock
2.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 50ppm -40C +85C 335In Stock
1.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 100ppm -20C - 70C CMOS 3.3V 403In Stock
1.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 44MHz 50ppm -40C - 85C CMOS 3.3V 289In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 44 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48.0 MHZ 3.3V 511In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 48MHz 100ppm -20C - 70C CMOS 3.3V 655In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 100ppm -20C - 70C CMOS 3.3V 1.547In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 60MHz 50ppm -40C - 85C CMOS 3.3V 906In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 7.3728MHz 50ppm -40C - 85C CMOS 3.3V 110In Stock
2.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 7.3728 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 8MHz 100ppm -20C - 70C CMOS 3.3V 311In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 10.0000MHZ CMOS SMD 376In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 16.000MHZ CMOS SMD 1.675In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 18.432 MHZ 1.066In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ 2.116In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 100ppm -20C - 70C CMOS 2.5V 537In Stock
1.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 20.0000MHZ CMOS SMD 388In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 27.0 MHZ CMOS 621In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 30ppm -10C - 70C CMOS 1.8V 18In Stock
2.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 30ppm -10C - 70C CMOS 1.8V 1.958In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 30ppm -10C - 70C CMOS 1.8V 188In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 30.0000MHZ CMOS SMD 614In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ 1.8V 15PF 4-PIN 22In Stock
4.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 3.3V CMOS 193In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 30ppm -40C - 105C CMOS 3.3V 983In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 50ppm -40C - 125C CMOS 3.3V 1.121In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel