ECS Oscillators

Results: 4.005
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 950In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2200 XO (Standard) 25MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 994In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 1.0000MHZ HCMOS TTL 809In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators 25MHz 1.8V -40C +85C 95In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V -40C +85C 174In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 561In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators 25MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 538In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 734In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 409In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz CMOS 1.6-3.6V 1.002In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 33.3333 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz CMOS 1.6-3.6V 401In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 308In Stock
1.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1.393In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 417In Stock
2.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1.252In Stock
2.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 13.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 176In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 13 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 16.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 187In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHZ 3.3Volt 100 ppm -55C +125C 916In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3Volt 100 ppm -55C +125C 420In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHZ 3.3Volt 100 ppm -55C +125C 163In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 7.3728MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 543In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.3728 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.00MHz, 3.3V, 2.0x2.5mm SMD OSC, +/-50PPM, -40 C to +85 C 1.084In Stock
6.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 8 MHz 50 PPM 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHZ 3.3Volt 100 ppm -55C +125C 646In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C 390In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.31818MHZ 3.3Volt 100 ppm -55C +125C 686In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel