ECS Oscillators

Results: 4.005
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS VCXO Oscillators 32.768MHz 718In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 32.768 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 40.00MHz 106In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Standby CMOS Multi-Volt 1.6 3.6 V 20ppm -40 85 C 4-SMD 2.0 x 1.6mm 50In Stock
1.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -40 +85 C, 4-SMD 2.5 x 2.0 mm RoHS 1.364In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 V 3.6 V Reel, Cut Tape
ECS Standard Clock Oscillators 25.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 9In Stock
1.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 855In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 1.286In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 1.160In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V 20ppm -20 70 C 4-SMD 7.0 x 5.0 mm RoHS 1.159In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 50.0000MHZ LVDS SMD 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Bulk
ECS Standard Clock Oscillators 1090.000 MHZ +3.3V LVDS Oscillator 7.0X5.0 mm +/-50 ppm -40 +85 C RoHS 26In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.09 GHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 1244.16 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.24416 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 155.52 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 14In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 212.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 212.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 315.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 315.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 622.08 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 16In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 622.08 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators XTAL OSC XO 33.3330MHZ LVPECL 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33.333 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Bulk
ECS Standard Clock Oscillators 150.0MHz 3.3V LVPECL 50ppm -40C +85C 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 225In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 279In Stock
1.500Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 148.5MHz +3.3V LVDS Oscillator 2.0X2.5 MM 50 ppm -40 +85 C 20In Stock
Min.: 1
Mult.: 1
Standard Oscillators 148.5 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Bulk


ECS Standard Clock Oscillators 200.000 MHz +3.3V LVDS Oscillator 7X5 mm 50 ppm -40 +85 C 58In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
ECS Standard Clock Oscillators 50.000MHz 3.3V 25ppm-40C +85C 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.135 V 3.465 V Cut Tape
ECS VCXO Oscillators 737.280MHz 3.3V 25ppm-20C +70C 40In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 737.28 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.7 mm Tray
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 20In Stock
Min.: 1
Mult.: 1
: 1.000

Programmable Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel